Standard LEDs - Through Hole Amber 30X70 Degrees
Broadcom HLMP-AL63-VY0ZZ technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Lens Color | Orange |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1775mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.