Sign in to ask questions about the Broadcom HLMP-AL63-VZ0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-AL63-VZ0DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Lens Color | Orange |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2025mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL63-VZ0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
