This radial LED features an orange color with a luminous intensity of 2025mcd. It can handle a forward current of up to 50mA and a reverse voltage of 5V. The LED is designed for through hole mounting and has a power dissipation of 120mW. The operating temperature range is from -40°C to 100°C.
Broadcom HLMP-AL63-VZK00 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Length | 5.2mm |
| Lens Color | Orange |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2025mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.