FILTER UNIT, 80MM - More Details
Broadcom HLMP-AL63-X10DD technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colored, Elliptical |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.