This orange diffused LED features a luminous intensity of 3300mcd and a forward current of 50mA. It is designed for through hole mounting and operates within a temperature range of -40°C to 100°C. The LED is packaged in a radial configuration and is available in quantities of 2000 per reel.
Broadcom HLMP-AL70-Z20DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Height | 8.9mm |
| Length | 5.2mm |
| Lens Color | Orange |
| Lens Style | Diffused, Colored, Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 3300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL70-Z20DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.