This green radial LED has a diameter of 5.2mm and a height of 11.7mm. It features a luminous intensity of 4850mcd and a viewing angle of 70°. The LED is lead-free and RoHS compliant, packaged in a bulk quantity of 500. It has a clear elliptical domed lens with a size of 3.8mm and a wavelength of 525nm.
Broadcom HLMP-AM87-TW000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5.2mm |
| Height | 11.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM87-TW000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.