The HLMP-AM87-TW0DD is a 5mm green LED with a wavelength of 525nm and a luminous intensity of 4850mcd. It has a viewing angle of 70° and is available in a radial package with a diameter of 5mm and a height of 11.7mm. The LED is lead-free and RoHS compliant, packaged in tape and reel quantities of 2000. It features an elliptical, domed lens with a size of 3.8mm and a diffused transparency.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 11.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 525nm |
| RoHS | Compliant |