
Single color red LED emitter, T-1 3/4 (5mm) package, featuring a diffused elliptical lens for wide illumination. This through-hole component operates with a 20mA forward current, delivering 600mcd luminous intensity at a 626nm wavelength. It boasts a 70° viewing angle and a maximum power dissipation of 120mW, with a wide operating temperature range from -40°C to 100°C. The lead-free, RoHS compliant design includes 23mm lead length and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-BG01-MN000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Depth | 5mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 5mm |
| Lens Color | Red |
| Lens Style | Elliptical, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-BG01-MN000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
