
Single color red LED emitter, featuring a clear, nondiffused, round, domed lens with a 5mm diameter. This through-hole component operates with a 30mA forward current, delivering a luminous intensity of 6000mcd at a 626nm wavelength. It offers a narrow 8° viewing angle and is housed in a T-1 3/4 plastic package. The LED is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-C008-U0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 6000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C008-U0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
