Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lens Style | Diffused, Circular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| RoHS | Compliant |