This red LED has a radial package and a 5mm diameter. It can handle a forward current of up to 20mA and is designed for through hole mounting. The operating temperature range is between -20°C and 100°C. It is RoHS compliant and has a luminous intensity of 600mcd.
Broadcom HLMP-C115 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Length | 23mm |
| Lead Pitch | 2.54mm |
| Lens Color | Red |
| Lens Style | Dome, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.