Single color red LED emitter featuring a clear, diffused circular lens. This through-hole component has a 5mm diameter and a 6.1mm depth, with a 9.19mm height. It operates with a 30mA forward current and a 5V reverse voltage, emitting light at a 635nm wavelength with a luminous intensity of 2000mcd and an 8° viewing angle. The LED is housed in a plastic package with radial leads, suitable for bulk packaging and operating within a -40°C to 100°C temperature range.
Broadcom HLMP-C608-R0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Clear |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C608-R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.