Standard LEDs - Through Hole Lamp 5mm InGaN Blue 15deg
Broadcom HLMP-CB12-UX000 technical specifications.
| Illumination Color | Blue |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB12-UX000 to view detailed technical specifications.
No datasheet is available for this part.