Single Color Blue LED emitter, featuring a T-1 3/4 (5mm) package with a clear, round, diffused, colorless lens. This through-hole mounted component operates with a 20mA forward current, delivering a luminous intensity of 6250mcd and a luminous flux of 0.83lm at a 480nm wavelength. It offers a narrow 15° viewing angle and is RoHS compliant, with a maximum power dissipation of 116mW and a reverse voltage rating of 5V. Operating temperature range is -40°C to 85°C.
Broadcom HLMP-CB13-UX0DD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.71mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Clear, Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.83lm |
| Luminous Intensity | 6250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 116mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 480nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB13-UX0DD to view detailed technical specifications.
No datasheet is available for this part.