Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CB14-UX000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Height | 12.85mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB14-UX000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.