
Uni-color blue standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with a 2.54 mm pin pitch. This high-brightness LED utilizes InGaN material, emitting light at a peak wavelength of 464 nm with a maximum intensity of 12000 mcd. Operating with a maximum forward current of 30 mA and a maximum forward voltage of 3.8 V, it offers a narrow 15° viewing angle and a colorless, non-diffused lens. The component is designed for top-mount orientation and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HLMP-CB1A-XY0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-CB1A-XY0DD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 12000mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 464nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.8x5.8x8.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 116mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-CB1A-XY0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.