
Uni-color blue standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with a 2.54 mm pin pitch. This high-brightness LED emits blue light at a peak wavelength of 464 nm, with a maximum intensity of 12000 mcd. Constructed with InGaN material, it operates with a maximum forward current of 30 mA and a maximum forward voltage of 3.8 V, suitable for top-mount PCB applications. The colorless non-diffused lens offers a narrow 15° viewing angle, and the component is rated for operation between -40 °C and 85 °C.
Sign in to ask questions about the Broadcom HLMP-CB1A-XYCDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-CB1A-XYCDD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 12000mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 464nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.8x5.8x8.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 116mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-CB1A-XYCDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.