
Single Color LED, High Intensity Blue, Clear Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.81mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 470nm |
| RoHS | Compliant |