
The HLMP-CB29-RU000 is a 5mm blue LED with a luminous intensity of 2400mcd and a wavelength of 470nm. It is packaged in a radial package with a diameter of 5mm and a height of 12.92mm. The LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in bulk packaging with 200 LEDs per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CB29-RU000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 12.92mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2400mcd |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB29-RU000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.