The HLMP-CB31-NRG00 is a 5mm blue LED with a luminous intensity of 1290mcd and a viewing angle of 30°. It is packaged in a radial package with a lead-free finish. The LED is suitable for use in a variety of applications, including lighting and display systems. It is available in bulk packaging with 500 units per package. The HLMP-CB31-NRG00 is RoHS compliant and meets the requirements for lead-free components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CB31-NRG00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 12.72mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1290mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 472nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB31-NRG00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
