
This 5mm round domed LED has a luminous intensity of 2850mcd and a viewing angle of 30°. It is available in a radial package with a through hole mount. The LED is RoHS compliant and packaged in bulk quantities of 2000. The lens is colorless and clear, with a round domed style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CB35-RU000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB35-RU000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.