High-intensity blue standard LED emitter with a 5mm clear, domed, diffused lens. Features a 30mA forward current, 2175mcd luminous intensity, and a 470nm wavelength. This through-hole component operates from -40°C to 85°C and is RoHS compliant. Packaged in bulk, this single-element LED has a 30° viewing angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CB36-QT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.81mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2175mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 116mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB36-QT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.