
This 5mm blue LED has a luminous intensity of 9600mcd and operates at a wavelength of 505nm. It is available in a radial package with a diameter of 5mm and a height of 8.81mm. The LED is lead free and RoHS compliant, packaged in bulk quantities of 500. It is suitable for through hole mounting.
Broadcom HLMP-CE11-X1000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 9600mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE11-X1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
