
The HLMP-CE12-X10DD is a 5mm blue LED with a luminous intensity of 14100mcd and a wavelength of 505nm. It is packaged in a radial package with a diameter of 5mm and a height of 11.05mm. The LED is lead-free and RoHS compliant, and is available in quantities of 2000 per reel. It is suitable for use in applications where a blue LED is required, and can be mounted through a hole in a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 11.05mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 14100mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Compliant |