Broadcom HLMP-CE13-35CDD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 30mA |
| Height | 8.9mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 43000mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE13-35CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
