
Uni-color cyan standard LED emitter featuring a 5mm T-1 3/4 through-hole package. This high-brightness LED boasts a peak wavelength of 501 nm and a maximum luminous intensity of 27000mcd, with a luminous flux of 2.1lm. Operating with a maximum forward current of 30mA and a maximum forward voltage of 3.5V, it offers a narrow viewing angle of 15°. Constructed with InGaN LED material, it is designed for top-mount PCB applications and operates within a temperature range of -40°C to 85°C.
Broadcom HLMP-CE14-Z2CDD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Cyan |
| Intensity | 27000mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 501nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 2.1lm |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 107mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-CE14-Z2CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.