
This 5mm blue LED has a luminous intensity of 10750mcd and operates at a wavelength of 505nm. It is available in a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead free and RoHS compliant, and is packaged in bulk quantities of 500. It is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Compliant |