
The HLMP-CE15-WZQ00 is a 5mm blue LED with a luminous intensity of 10750mcd and a wavelength of 505nm. It is packaged in a radial package with a diameter of 5mm and a height of 8.91mm. This LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. The HLMP-CE15-WZQ00 is available in a bulk packaging option with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE15-WZQ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE15-WZQ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.