
This 5mm blue LED has a luminous intensity of 10750mcd and a viewing angle of 15°. It is available in a radial package with a lead-free finish and is compliant with RoHS regulations. The LED is supplied on tape and reel in quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE16-WZQDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 12.78mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE16-WZQDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.