Broadcom HLMP-CE18-WZ000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 11800mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| DC Rated Voltage | 3.3V |
| Wavelength | 500nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE18-WZ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.