This radial LED has a blue color, 5mm diameter, and 8.91mm height. It features a through hole mount and is lead free. The LED has a luminous intensity of 6250mcd and a viewing angle of 23°. It is available in a bulk packaging quantity of 500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 505nm |
| RoHS | Compliant |