Uni-color Cyan LED emitter, 502nm wavelength, 23° viewing angle, and 6250mcd luminous intensity. Features a 5mm diffused, domed, colorless lens and a 2-pin radial package for through-hole mounting. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 117mW. This lead-free, RoHS-compliant component has a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 117mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 505nm |
| RoHS | Compliant |