This 5mm blue LED features a luminous intensity of 5700mcd and a viewing angle of 23°. It is available in a radial package with a lead-free finish and is packaged in tape and reel quantities of 2000. The LED is RoHS compliant and has a wavelength of 505nm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5700mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 505nm |
| RoHS | Compliant |