This 5mm blue LED features a luminous intensity of 6250mcd and a wavelength of 505nm. It is available in a radial package with a diameter of 5mm and a height of 12.65mm. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It can be mounted through a hole and is packaged in tape and reel quantities of 2000.
Broadcom HLMP-CE24-UXQDD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 12.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE24-UXQDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.