
Standard LEDs - Through Hole Cyan 23 deg 23deg
Broadcom HLMP-CE24-VYCDD technical specifications.
| Illumination Color | Green |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE24-VYCDD to view detailed technical specifications.
No datasheet is available for this part.