Single Color LED, Cyan, Untinted Nondiffused, T-1 3/4, 5mm
Broadcom HLMP-CE24-VYQ00 technical specifications.
| Illumination Color | Green |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE24-VYQ00 to view detailed technical specifications.
No datasheet is available for this part.