
This blue LED has a forward current of 30mA and a luminous intensity of 19500mcd. It is available in a radial package with a height of 12.45mm and is suitable for through hole mounting. The LED is packaged in a tape and reel format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE25-Z2CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 30mA |
| Height | 12.45mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 19500mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 23° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE25-Z2CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
