The HLMP-CE26-WZ0DD is a 5mm blue LED with a luminous intensity of 10750mcd and a wavelength of 505nm. It has a radial package and is designed for through hole mounting. This LED is lead free and RoHS compliant. The device is packaged in a tape and reel format with 2000 units per package. It has a viewing angle of 23° and a round, domed lens with a clear transparency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE26-WZ0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE26-WZ0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.