This 5mm blue LED has a luminous intensity of 10750mcd and a viewing angle of 23°. It is available in a radial package with a diameter of 5mm and a height of 10.25mm. The LED is lead free and RoHS compliant, and is packaged in bulk quantities of 500. It can be mounted through a hole and has a colorless lens with a round, domed style and a clear transparency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE27-WZ000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 10.25mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE27-WZ000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.