
This 5mm blue LED features a luminous intensity of 2000mcd and a wavelength of 505nm. It is available in a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE30-RSC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE30-RSC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.