
This 5mm round domed LED has a wavelength of 505nm and a luminous intensity of 3700mcd. It is available in a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead free and RoHS compliant, and is packaged in bulk quantities of 500. It is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 505nm |
| RoHS | Compliant |