
Single Color LED emitter, 5mm diameter, round domed clear lens, untinted nondiffused. Features a 30° viewing angle and 3700mcd luminous intensity. Operates with a 20mA forward current, a forward voltage of 3.2V, and a wavelength of 502nm. Housed in a plastic radial package with a 2.54mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE31-SVC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.72mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 502nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE31-SVC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
