
This single blue LED has a forward current rating of 30mA and a luminous intensity of 21cd. It is packaged in a radial package with a height of 8.85mm and is suitable for through hole mounting. The LED is RoHS compliant and has a viewing angle of 30°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE34-Y1CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 30mA |
| Height | 8.85mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.1lm |
| Luminous Intensity | 21cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE34-Y1CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
