The HLMP-CE36-WZ000 is a 5mm blue LED with a luminous intensity of 10750mcd and a wavelength of 505nm. It is packaged in a radial case with a diameter of 5mm and a height of 8.81mm. This LED is designed for through hole mount and is lead free. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 505nm |
| RoHS | Compliant |
