This 5mm blue LED has a luminous intensity of 10750mcd and a wavelength of 505nm. It is available in a radial package with a diameter of 5mm and a height of 8.81mm. The LED is lead-free and RoHS compliant, and is packaged in a tape and reel format with 2000 units per reel. The lens is round and domed with a clear transparency and a colorless appearance. It can be viewed at an angle of up to 30 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CE36-WZ0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE36-WZ0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.