
The HLMP-CM11-Y2000 is a green LED with a radial package and through hole mount. It has a diameter of 5mm and a height of 8.81mm. The LED is lead free and RoHS compliant. It has a luminous intensity of 18150mcd and a viewing angle of 15°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 8.81mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 18150mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 525nm |
| RoHS | Compliant |