
Standard LEDs - Through Hole Lamp 5mm InGaN Grn 1 5deg
Checking distributor stock and pricing after the page loads.
Broadcom HLMP-CM12-Z1C00 technical specifications.
| Illumination Color | Green |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 15° |
| RoHS | Compliant |
