
Single Color LED Emitter, Green illumination, featuring a T-1 3/4 (5mm) diffused dome lens in a colorless lens style. This through-hole mount component operates with a 30mA forward current, delivering 3.5lm luminous flux and 35000mcd luminous intensity with a 15° viewing angle. It supports a reverse voltage of 5V and has a power dissipation of 116mW, with an operating temperature range of -40°C to 85°C. The lead-free, RoHS compliant radial package is supplied in bulk packaging.
Broadcom HLMP-CM13-Z3000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 35000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 116mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM13-Z3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.