Broadcom HLMP-CM15-VY000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 8100mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 526nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM15-VY000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.