
This 5mm green LED features a luminous intensity of 8100mcd and a viewing angle of 15°. It has a radial package with a diameter of 5mm and a height of 12.78mm. The LED is lead-free and RoHS compliant, packaged in bulk quantities of 500. It has a colorless lens with a round, domed style and clear transparency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-CM16-VY000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 12.78mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 8100mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 526nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM16-VY000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.